Osram 64210Da07 Night Breaker Adapter H7-LED Car Light Sockets

MPN
64210DA07
Brand
OSRAM
EAN-13
4062172233835
Order Code
17-0871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 64210DA07, 2452887, is an adapter specifically designed for use with Night Breaker H7-LED car light bulbs. Categorised under domestic sockets, this adapter facilitates the integration of LED technology into automotive lighting systems, offering compatibility with the H7 light bulb type. Its primary function is to enable easy connection and secure installation within a vehicle's headlamp assembly, ensuring optimal electrical contact and thermal management. These adapters are typically utilised in engineering applications involving upgrades or conversions from traditional halogen bulbs to energy-efficient LED solutions in automotive lighting systems. This ensures improved illumination performance, longevity, and energy efficiency within the constraints of existing vehicle electrical systems.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Dimensions (L x W x H) 14.2 x 41.9 x 33.4 mm
Height 33.4mm
Length 14.2mm
Width 41.9mm

Reviews

Be the first to submit a review

Trustpilot