Osram 64210Da05 Night Breaker H7-LED Adapter For Vehicle Lighting

MPN
64210DA05
Brand
OSRAM
EAN-13
4062172233170
Order Code
17-0869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Osram 64210DA05 is an H7-LED adapter specifically designed for use with Osram's Night Breaker H7-LED automotive lighting systems. This adapter facilitates the integration of advanced LED technology into existing vehicle lighting assemblies, providing improved illumination for enhanced visibility and safety. The adapter is engineered to accommodate the specific requirements of H7-type car light bulbs, ensuring optimal compatibility and performance. It is typically utilised in automotive engineering applications where enhanced lighting efficiency and reliability are paramount, offering a seamless upgrade path for vehicles originally equipped with traditional halogen bulbs.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Dimensions (L x W x H) 14.2 x 41.9 x 33.4 mm
Height 33.4mm
Length 14.2mm
Width 41.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot