Osram 64210Da04 Night Breaker H7-LED Adapter For H7 Car Light Sockets

MPN
64210DA04
Brand
OSRAM
EAN-13
4062172175029
Order Code
17-0868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Osram 64210DA04 is an adapter designed specifically for H7 car light sockets, serving as a compatible interface for the Night Breaker H7-LED bulbs. This adapter facilitates the integration of LED technology into automotive lighting systems by allowing the proper fitment of the Night Breaker H7 bulbs into domestic socket types intended for halogen lights. Engineers will appreciate its precise construction, which ensures electrical compatibility and secure physical connection within the automotive lighting assembly. It is particularly useful in applications requiring conversion from traditional halogen systems to advanced LED technology, enhancing lighting performance while maintaining compliance with automotive standards.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Dimensions (W x H) 42 mm x 33 mm
Height 33mm
Width 42mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot