Osram 64210Da03-1 Night Breaker H7-LED Adapter For Vehicle Lighting Sockets

MPN
64210DA03-1
Brand
OSRAM
EAN-13
4062172201872
Order Code
17-0867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
10+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 64210DA03-1 serves as a reliable Night Breaker H7-LED adapter designed for vehicle lighting sockets. This component is engineered to facilitate the secure and efficient connection of H7 LED bulbs in existing automotive sockets, ensuring compatibility with domestic socket types. The adapter's robust construction supports the adaptation process, allowing for the seamless integration of LED technology into traditional vehicle lighting systems. Its application is particularly relevant for automotive engineers and technicians seeking to upgrade vehicle lighting performance by converting traditional halogen systems to energy-efficient LED solutions. The adapter is a critical component in projects focused on enhancing vehicle safety and illumination through modern lighting upgrades.
Type Night Breaker H7-LED adapter
Content 1
Dimensions (L x W x H) 14.2 x 41.92 x 33.4 mm
Height 33.4mm
Length 14.2mm
Width 41.92mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot