Osram 64210Da02 Night Breaker H7 LED Adapter For H7 Car Light Sockets

MPN
64210DA02
Brand
OSRAM
EAN-13
4062172160414
Order Code
17-0866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.33
50+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Osram 64210Da02 is a highly specialised adapter designed for use with the Night Breaker H7-LED car light bulbs, catering specifically to H7 car light sockets. This product, catalogued under part number 2452885, is part of Osram's automotive series and serves a critical function in facilitating the installation of advanced LED lighting solutions within standard domestic socket configurations. Its primary application is in the automotive industry, providing a reliable interface for upgrading vehicle headlamps to high-performance LED bulbs, known for their superior brightness and longevity compared to traditional halogen lamps. The adapter ensures a secure and efficient connection, maintaining electrical integrity and supporting the enhanced lighting technology typical of LED systems.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Dimensions (L x W x H) 33.4 x 14.2 x 41.9 mm
Height 41.9mm
Length 33.4mm
Width 14.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot