OSRAM 64210CBN COOL BLUE INTENSE Halogen bulb H7 55W 12V Vehicle Lighting

MPN
64210CBN
Brand
OSRAM
EAN-13
4062172149358
Order Code
17-0863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.00 £7.18
10+ £6.74
50+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OSRAM 64210CBN is a high-performance halogen bulb designed for vehicle lighting applications. This particular model, known as the COOL BLUE INTENSE H7, operates at 55 watts and requires a 12-volt power supply, making it suitable for a wide range of automotive systems. Engineered to provide a cooler light output akin to daylight, this bulb enhances visibility and offers an improved aesthetic for car owners seeking modern lighting solutions. As a reliable component in the category of automotive bulbs, it is typically utilised in car headlights, contributing to both safety and clarity during night-time driving. This single-pack variant, identified by its GTIN 04062172149358, ensures compatibility and ease of replacement for various car models.
Type H7
Base PX26d
Bulb Type H7 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 59 x 12 mm
ECE Type approval Labels E1*37R03/47*3G*14
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H7
Width 59mm

Reviews

Be the first to submit a review

Trustpilot