OSRAM 64193DWNBVNT-2MB LED bulb Car Light Bulbs Vehicle Lighting Bright White

MPN
64193DWNBVNT-2MB
Brand
OSRAM
EAN-13
4062172421720
Order Code
17-0858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £185.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OSRAM 64193DWNBVNT-2MB is a high-performance LED bulb specifically designed for automotive applications, serving as a modern replacement option within vehicle lighting systems. Engineered to emit bright white light, this bulb provides enhanced visibility and improved safety for night driving conditions. The LED technology ensures energy efficiency and a longer lifespan compared to traditional incandescent bulbs, reducing maintenance requirements and operational costs. Ideal for use in cars, this bulb can be deployed as a replacement for standard car light bulbs in headlamps or other vehicle lighting fixtures, offering technical reliability and consistency to meet the demanding needs of contemporary automotive design standards.
Content 1
ECE Type approval Labels H4/R2-LED
Height 18mm
Length 84mm
Product Type LED bulb

Reviews

Be the first to submit a review

Trustpilot