OSRAM 64193CBN-HCB COOL BLUE INTENSE H4 Halogen bulb 55W 12V Car Light

MPN
64193CBN-HCB
Brand
OSRAM
EAN-13
4062172149297
Order Code
17-0857
Country of Origin
Germany
View Full Product Range (15)

Discontinued


OSRAM 64193CBN-HCB is the COOL BLUE INTENSE H4 halogen bulb featuring a power rating of 55W and operating at 12V, ideal for automobile lighting systems. This product comes as a Duo Box containing two lamps, ensuring optimal illumination for vehicle applications that require consistent and bright lighting. Designed to provide a modern blue-white light that closely resembles the natural daylight spectrum, these automotive bulbs enhance road visibility while maintaining compliance with standard vehicle lighting regulations. The OSRAM 64193CBN-HCB bulbs are engineered for use as replacement light bulbs in vehicle headlights, providing engineers and technicians with dependable components for both routine maintenance and repair of automotive lighting assemblies.
Type H4
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 17 x 82 x 17 mm
ECE Type approval Labels E1*37R03/47*00801*13
Height 17mm
Length 17mm
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H4
Width 82mm

Alternatives (1)


Trustpilot