OSRAM 64193 Automotive Halogen bulb Original Line H4 55/60W 12V Car Light

MPN
64193
Brand
Osram
EAN-13
4050300019161
Order Code
17-0855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

OSRAM 64193 presents the Original Line of halogen bulbs specifically designed for automotive applications, featuring a robust H4 bulb type with a power rating of 55/60 watts and an operational voltage of 12 volts. These car light bulbs are engineered to meet the stringent demands of vehicle lighting, offering consistent performance and reliability for both high and low beam functions. Commonly used as car replacement bulbs, these halogen lights are well-suited for standard headlamp units in a variety of vehicles, supporting optimal visibility and safety on the roads. With adherence to Original Equipment Manufacturer specifications, the 64193 model ensures compatibility and longevity, making it a trusted choice for automotive lighting solutions.
Type H4
Base P43t
Colour Temperature 3200K
Content 1
Light colour Cool white
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Power 55/60 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot