OSRAM 64156TSP Truckstar Halogen bulb 70W 24V Vehicle Lighting

MPN
64156TSP
Brand
OSRAM
EAN-13
4062172159401
Order Code
17-0854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

OSRAM 64156TSP is an advanced halogen bulb designed under the Truckstar series, specifically engineered for vehicle lighting applications requiring high durability and performance. This 70-watt, 24-volt bulb is ideal for use in both trucks and cars as a headlight replacement, providing enhanced visibility and reliability in demanding driving conditions. The Truckstar PRO technology ensures greater brightness and longer service life compared to standard automotive bulbs, making it a suitable choice for engineering applications where consistent luminescence and resilience are essential. Its precision engineering and compatibility with H3 fittings make it a versatile component for a wide range of automotive lighting systems.
Type H3
B3 lifespan 600h
Base PK22s
Bulb Type H3 halogen
Colour Clear
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Lifespan 1200h
Light colour Cool white
Luminous Flux 1750lm
Luminous flux Tolerance ± 15%
Operating Voltage 24V
Power 70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H3

Reviews

Be the first to submit a review

Trustpilot