OSRAM 64151NL-HCB Night Breaker Laser Next Gen Halogen bulb H3 55W 12V

MPN
64151NL-HCB
Brand
OSRAM
EAN-13
4052899991576
Order Code
17-0852
Country of Origin
Germany
View Full Product Range (4)

Discontinued


OSRAM 64151NL-HCB is a halogen bulb designed for vehicle lighting applications, specifically within OSRAM's Night Breaker Laser Next Generation series. This H3 bulb, operating at 55 watts and 12 volts, offers enhanced brightness and visibility for improved automotive lighting performance. The bulb's significant light output ensures optimal illumination, making it suitable for use in headlight assemblies that require precise and reliable lighting solutions. It is engineered to enhance safety during night-time driving conditions, providing a well-defined and powerful beam pattern. As part of OSRAM Automotive's advanced lighting solutions, this halogen bulb serves as a robust replacement in automotive headlights, ensuring compatibility with vehicles designed for H3 bulb fittings.
Type H3
Base PK22s
Colour Temperature 3200K
Content 1
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H3

Alternatives (1)


Trustpilot