OSRAM 64150NBS Night Breaker Silver Halogen bulb H1 55W 12V Car Light

MPN
64150NBS
Brand
Osram
EAN-13
4052899992573
Order Code
17-0850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

OSRAM 64150NBS is a high-performance halogen bulb designed for automotive lighting applications, specifically engineered for vehicles using H1 type light bulbs. This Night Breaker Silver Halogen bulb operates at 55 watts and 12 volts, delivering improved illumination with enhanced brightness and increased visibility on the road. Ideal for replacing standard car headlights, it provides a reliable solution for those requiring superior light intensity for enhanced driving safety. As part of the comprehensive category of vehicle lighting solutions, this single unit replacement bulb caters to the needs of automotive engineers and technicians focused on maintaining or upgrading vehicular lighting systems. It is suited for use in various automotive lighting applications, providing efficient and dependable operation in line with industry standards.
Type H1
B3 lifespan 400h
Base P14.5s
Bulb Type HV halogen
Colour White
Colour Temperature 3200K
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 67.5 mm
ECE Type approval Labels R112
Length 67.5mm
Lifespan 650h
Light colour White
Luminous Flux 1550mlm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot