OSRAM 64150DWNB Night Breaker LED bulb H1 16W 12V for vehicle lighting

MPN
64150DWNB
Brand
Osram
EAN-13
4062172373791
Order Code
17-0849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £118.00 £100.30
10+ £97.29
50+ £96.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

OSRAM 64150DWNB is the OSRAM Night Breaker H1-LED bulb designed for vehicle lighting. This LED bulb operates at 16 watts and a voltage of 12 volts, offering an efficient and reliable lighting solution for automotive applications. Known for its enhanced brightness and improved visibility compared to standard halogen bulbs, this component serves as a direct replacement in vehicles requiring H1 bulb fitments. Engineered for long-lasting performance, the bulb is suitable for use in headlight assemblies, delivering robust illumination for safer night-time driving conditions. Furthermore, the use of premium LED technology ensures improved energy efficiency and extended service life, making it an excellent choice for automotive engineers looking to upgrade vehicle lighting systems.
Type H1
B3 lifespan 1500h
Base P14.5s
Content 1
Diameter 12mm
Dimensions (Ø x L) 12 mm x 76.2 mm
ECE Type approval Labels R112
Length 76.2mm
Lifespan 2500h
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 16 W
Product Type LED bulb
Series (car light bulbs) Night Breaker
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot