OSRAM 64150CBN COOL BLUE INTENSE Halogen bulb H1 55W 12V Car Light White

MPN
64150CBN
Brand
Osram
EAN-13
4058075520356
Order Code
17-0847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.31
10+ £4.06
50+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

OSRAM 64150CBN COOL BLUE INTENSE Halogen bulb H1 55W 12V is engineered for vehicle lighting applications, delivering enhanced visibility and aesthetic appeal. This halogen bulb operates at a power rating of 55 watts and a voltage of 12 volts, making it an ideal replacement for standard car light bulbs. The bulb emits a cool blue light that approximates daylight, enhancing visual clarity and reducing driver fatigue. Its robust design is suitable for automotive environments, providing reliable performance under varied driving conditions. As an automotive component, it is utilised primarily in forward lighting systems to improve road illumination and driver safety.
Type H1
Base P14.5s
Bulb Type H1 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 9 x 62 x 9 mm
ECE Type approval Labels E1*37R03/47*4N*10
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H1
Width 62mm

Reviews

Be the first to submit a review

Trustpilot