OSRAM 605371 Vintage 1906 LED CLASSIC ABP Dimmable 3.4W 822 Gold E14

Osram Brand: Osram
Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Description Image Product Buy Pricing (Ex VAT) Base Diameter Dim Energy Consumption Equivalent to power rating Height Length Rating Total luminous flux Weight Width Type Colour Dimmable Operating Voltage Circuits Colour rendering Colour Rendering Index Colour Temperature Range Energy efficiency rating
OSRAM 4058075761438 Vintage 1906 LED CLASSIC ABP Dimmable 3.4W 822 Gold E14 Bulb
OSRAM 4058075761438 Vintage 1906 LED CLASSIC ABP Dimmable 3.4W 822 Gold E14 Bulb
Standard range
Order code: 41-0847
MPN: 4058075761438

Despatched within 4 working days - 24 in stock
1+ £7.17
10+ £6.74
Price per unit Ex VAT
E14 45mm (Ø x H) 45 mm x 45 mm 4 kWh/1000h 25W 45mm 78mm 3.4W 250lm 13g 45mm Pear shape Gold Yes 230V 100000 822 80 Ra 2200 K G (A - G)
OSRAM 4058075761452 Vintage 1906 LED CLASSIC ABP Dimmable 4.8W 822 Gold E27 Bulb
OSRAM 4058075761452 Vintage 1906 LED CLASSIC ABP Dimmable 4.8W 822 Gold E27 Bulb
Standard range
Order code: 41-0848
MPN: 4058075761452

Despatched within 4 working days - 6 in stock
1+ £7.21
Price per unit Ex VAT
E-27 60mm (Ø x H) 60 mm x 60 mm 5 kWh/1000h 35W 60mm 105mm 4.8W 400lm 30g 60mm Pear shape Gold Yes 230V 100000 822 80 Ra 2200 K G (A - G)

Trustpilot