OSRAM 4058075761438 Vintage 1906 LED CLASSIC ABP Dimmable 3.4W 822 Gold E14 Bulb

MPN
4058075761438
Brand
Osram
Order Code
41-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.44 £7.17
10+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour Gold
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Height 45mm
IP Rating IP20
Length 78mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 3.4W
Total luminous flux 250lm
Version clear
Weight 13g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot