OSRAM 605357 POWERTRONIC® INTELLIGENT PTi I 70/220…240 I

OSRAM Brand: OSRAM
OSRAM POWERTRONIC® INTELLIGENT PTi I 70/220…240 I Bulb, the perfect blend of efficiency and performance. Designed for optimal compatibility and featuring advanced electronic ballast technology, this bulb ensures unmatched energy-saving benefits while providing consistent light output
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Enclosure (lighting ballast) Height/depth Input Voltage Length Max. system power Nominal Voltage Weight Width Type Housing colour Dimmable IP Rating Energy efficiency rating Misc Attribute Number of lights (max.) Protection class according to IEC 61140 Suitable for (technical/physical) Total output (max.)
OSRAM 4008321099501 POWERTRONIC® INTELLIGENT PTi I 70/220240 I Bulb
OSRAM 4008321099501 POWERTRONIC® INTELLIGENT PTi I 70/220240 I Bulb
Standard range
Order code: 41-0781
MPN: 4008321099501

Despatched within 4 working days - 6 in stock
1+ £38.60
Price per unit Ex VAT
171 x 83 x 32mm incl. strain relief 32mm 230V 171mm 70W 290g 83mm Electrical Ballast Colourless No IP20 n.a Compact 1 IP20 High pressure discharge lamp 70 W (1 x 70 W)W
OSRAM 4008321049629 POWERTRONIC® INTELLIGENT PTi S 70/220240 S Bulb
OSRAM 4008321049629 POWERTRONIC® INTELLIGENT PTi S 70/220240 S Bulb
Extended range
Order code: 41-0783
MPN: 4008321049629

Available to back orderBack order, lead time 11 days
1+ £38.60
Price per unit Ex VAT
110 x 75 x 30mm for lamps, metal enclosure 30mm 110mm 230V 255g 75mm Electrical Ballast Colourless No IP20 n.a Compact 1 IP20 High pressure discharge lamp 70 W (1 x 70 W)W

Trustpilot