OSRAM 4008321049629 POWERTRONIC® INTELLIGENT PTi S 70/220240 S Bulb

MPN
4008321049629
Brand
OSRAM
Order Code
41-0783
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM 4008321049629 POWERTRONIC® INTELLIGENT PTi S, designed for optimal efficiency and performance. This advanced electronic ballast offers perfect compatibility with a wide range of lamps, ensuring reliable operation and superior energy savings
Type Electrical Ballast
Housing colour Colourless
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 110 x 75 x 30mm
Enclosure (lighting ballast) for lamps, metal enclosure
Height/depth 30mm
Length 110mm
Misc Attribute Compact
Nominal Voltage 230V
Number of lights (max.) 1
Protection class according to IEC 61140 IP20
Suitable for (technical/physical) High pressure discharge lamp
Total output (max.) 70 W (1 x 70 W)W
Weight 255g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot