OSRAM 605340 LED TUBE T8 EM MOTION SENSOR 600 mm 6.8W 840

Osram Brand: Osram
LED tubes with integrated microwave sensor for electromagnetic ballasts (conventional/VVG), splinter protection
Description Image Product Buy Pricing (Ex VAT) Dim Energy Consumption Equivalent to power rating Length Rating Total luminous flux Weight Type Colour Dimmable Base Operating Voltage Bulb shape Circuits Colour Temperature Range Diameter Durability rating Energy efficiency rating EOL luminous flux retention IP Rating
OSRAM 4099854045387 LED TUBE T8 EM MOTION SENSOR 600 mm 6.8W 840
OSRAM 4099854045387 LED TUBE T8 EM MOTION SENSOR 600 mm 6.8W 840
Extended range
Order code: 41-0633
MPN: 4099854045387

Back order - 16 availableBack-order availability date - 28/10/2026
1+ £13.63
Price per unit Ex VAT
(Ø x L) 26.70 mm x 603 mm 7.00 kWh/1000h 18W 603mm 6.8W 1100lm 110g Tube shape 4000K No G13 230V T8 200000 4000 K 26.70mm 60000h C (A - G) 90% IP20
OSRAM 4099854045301 LED TUBE T8 EM MOTION SENSOR 1200 mm 13.1W 840
OSRAM 4099854045301 LED TUBE T8 EM MOTION SENSOR 1200 mm 13.1W 840
Extended range
Order code: 41-0634
MPN: 4099854045301

Back order - 13 availableBack-order availability date - 28/10/2026
1+ £17.04
10+ £16.50
Price per unit Ex VAT
(Ø x L) 26.70 mm x 1212 mm 14.00 kWh/1000h 36W 1212mm 13.1W 2100lm 200g Tube shape 4000K No G13 230V T8 200000 4000 K 26.70mm 60000h C (A - G) 90% IP20

Trustpilot