OSRAM 4099854045387 LED TUBE T8 EM MOTION SENSOR 600 mm 6.8W 840

MPN
4099854045387
Brand
Osram
Order Code
41-0633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.04 £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 28/10/2026

LED tubes with integrated microwave sensor for electromagnetic ballasts (conventional/VVG), splinter protection
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.70mm
Dim (Ø x L) 26.70 mm x 603 mm
Durability rating 60000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 18W
IP Rating IP20
Length 603mm
Material Glass
Power Factor 0.9
Radiation Angle 190°
Rating 6.8W
Total luminous flux 1100lm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot