OSRAM 605317 LED Retrofit CLASSIC BW 2.5W 827 Clear E14

OSRAM Brand: OSRAM
LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Description Image Product Buy Pricing (Ex VAT) Energy Consumption Energy efficiency rating Equivalent to power rating Luminous Flux Rating Type Colour Dimmable Base Operating Voltage Circuits Colour rendering Colour Rendering Index Colour Temperature Range Diameter Dim Length Maximum Temperature Min. temperature Product lifespan approx
OSRAM 4058075436565 LED Retrofit CLASSIC BW 2.5W 827 Clear E14 Bulb
OSRAM 4058075436565 LED Retrofit CLASSIC BW 2.5W 827 Clear E14 Bulb
Standard range
Order code: 41-0374
MPN: 4058075436565

Despatched within 4 working days - 82 in stock
1+ £12.36
Price per unit Ex VAT
3 kWh/1000h F (A - G) 25W 250lm 2.5W Candle shape twisted 2700K No E14 230V 100000 827 80 Ra 2700 K 35mm (Ø x L) 35 mm x 100 mm 100mm +40°C -20°C 15000h
OSRAM 4058075434202 LED Retrofit CLASSIC BW 4W 827 Clear E14 Bulb
OSRAM 4058075434202 LED Retrofit CLASSIC BW 4W 827 Clear E14 Bulb
Order code: 41-0375
MPN: 4058075434202
1+ £4.71
Price per unit Ex VAT
4 kWh/1000h E (A - G) 40W 470lm 4W Candle shape twisted 2700K No E14 230V 100000 827 80 Ra 2700 K 35mm (Ø x L) 35 mm x 100 mm 100mm +40°C -20°C 15000h

Trustpilot