Osram 4099854489907 Floodlight Lux LED Floodlight 100W Daylight White Black

MPN
4099854489907
Brand
Osram
Order Code
17-0844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £29.16
50+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4099854489907, Floodlight Lux 100W 865 in black, is a portable floodlight and spotlight designed for versatile illumination needs. This LED floodlight operates at 100 watts and emits a daylight white colour, providing broad-spectrum visibility ideal for both indoor and outdoor settings. Its robust construction makes it suitable for engineering applications such as construction site illumination, security lighting for facilities, and temporary floodlighting during events or repairs. The product's efficiency in converting electrical energy to light ensures optimal performance while maintaining energy conservation standards. With its durable design and reliable output, it meets the rigorous demands of professional settings requiring consistent and expansive lighting solutions.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 100.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 9000lm

Reviews

Be the first to submit a review

Trustpilot