Osram 4099854489884 Floodlight 100W Cool White Black Outdoor LED Light

MPN
4099854489884
Brand
OSRAM
Order Code
17-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £34.73 £29.52
10+ £28.13
50+ £27.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854489884 offers a robust lighting solution with its 100W Cool White LED Floodlight, engineered for versatile outdoor applications. Classified under portable flood and spotlights, this LED floodlight provides a luminous intensity consistent with its 100W capacity, ensuring bright and efficient lighting in cool white. Encased in a durable black housing, it is ideal for both architectural and industrial contexts, such as illuminating large areas, enhancing security lighting, and serving construction sites where dependability and performance are essential. The floodlight's solid build and LED technology contribute to long-lasting operation and energy efficiency, meeting the rigorous demands of both commercial and industrial environments.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 100.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 9000lm

Reviews

Be the first to submit a review

Trustpilot