Osram 4099854489761 Floodlight Lux 50W 840 Black Cool White LED Outdoor

MPN
4099854489761
Brand
OSRAM
Order Code
17-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Osram 4099854489761 is a robust floodlight, designed with precision for outdoor applications, that features a total power consumption of 50.00 watts. This portable floodlight is part of the Flood & Spotlights category and is identified by its distinct black finish. It uses cool white LEDs, which provide clear illumination suitable for both commercial and industrial settings. Common engineering applications include enhancing the visibility in construction sites, parking areas, and building facades, where reliable and efficient lighting is critical. The floodlight's sturdy construction and superior light output make it ideal for demanding environments that require durability and performance.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 50.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 4500lm

Reviews

Be the first to submit a review

Trustpilot