Osram 4099854489723 Osram Floodlight LED 30W Daylight White Black Outdoor

MPN
4099854489723
Brand
OSRAM
Order Code
17-0835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.00
10+ £16.65
50+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Osram 4099854489723 presents a robust LED floodlight renowned for both its efficiency and versatility. This portable floodlight, with a power consumption of 30 watts, emits a daylight white hue, making it suitable for various outdoor applications where bright and clear illumination is required. Its black casing integrates seamlessly with outdoor environments, and the inclusion of a lux sensor optimises energy use by adjusting the light output based on ambient light conditions. Commonly employed in settings such as construction sites, sports fields, and large outdoor spaces, the Osram floodlight ensures reliable lighting with a focus on performance and energy conservation.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot