Osram 4099854489709 Floodlight Lux Sensor 30W 840 Cool White Black Outdoor

MPN
4099854489709
Brand
OSRAM
Order Code
17-0834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.00
10+ £16.60
50+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854489709 is a portable flood and spotlight designed for outdoor use, offering a combination of durability and efficiency. This LED floodlight features a power consumption of 30 watts and emits cool white light, which is ideal for enhancing visibility in various settings. Its integrated lux sensor automatically adjusts the illumination based on ambient light levels, providing efficient energy management. The product is housed in a black enclosure, ensuring resilience against outdoor conditions. Typical applications for this floodlight include use in residential gardens, commercial premises, or security lighting for perimeters and pathways, where consistent and automatic lighting is essential for safety and convenience.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot