Osram 4099854489686 Floodlight Lux Sensor 30W Warm White Black Outdoor Light

MPN
4099854489686
Brand
OSRAM
Order Code
17-0833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854489686 offers a robust LED floodlight solution with an integrated lux sensor, delivering 30 watts of power. Engineered to emit a warm white light, this portable flood and spotlight is suitable for a range of outdoor lighting applications, including security lighting, architectural uplighting, and landscape illumination. The floodlight's durable construction and efficient LED technology ensure reliable performance under varying environmental conditions, making it ideal for both residential and commercial use. As a versatile lighting option, it enhances visibility and safety in outdoor environments while maintaining energy efficiency.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot