Osram 4099854489662 Osram Floodlight Lux 30W Daylight White LED Outdoor

MPN
4099854489662
Brand
OSRAM
Order Code
17-0832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854489662 is a versatile portable floodlight, known as the Osram FLOODLIGHT LUX 30W 865 BLACK. This LED floodlight provides a power output of 30.00 watts and emits daylight white illumination, defined by its excellent colour temperature suitable for accurate visibility in both professional and residential outdoor settings. Constructed to deliver robust lighting performance, it is ideal for environments requiring dependable lighting solutions, such as work sites, construction zones, and exterior building premises. Its reliable design ensures longevity and energy efficiency, making it a practical choice for engineers seeking durable floodlighting for diverse applications.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot