Osram 4099854489600 LED Floodlight 20W Daylight White Sensor Black Outdoor Use

MPN
4099854489600
Brand
OSRAM
Order Code
17-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £14.14
10+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854489600 is a technically advanced LED floodlight designed for outdoor use, offering a robust lighting solution with its 20W power consumption and daylight white colour temperature, which is ideal for clear visibility. This portable floodlight comes equipped with an integrated luxury sensor, enhancing its functionality by enabling automatic operation based on ambient light levels. The construction features a durable black casing suitable for varied weather conditions, ensuring long-lasting performance. Engineers and professionals commonly employ this floodlight in areas requiring reliable and efficient illumination, such as construction sites, exterior building lighting, and security installations, due to its reliable performance and energy efficiency.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot