Osram 4099854489549 LED Floodlight 20W Warm White Black Lux Sensor Outdoor

MPN
4099854489549
Brand
Osram
Order Code
17-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854489549 presents a robust LED floodlight distinguished by its efficient 20-watt power output and warm white illumination, optimised for outdoor environments. This portable floodlight, identified under the part number 3455139, is encased in a durable black enclosure and incorporates an integrated lux sensor, enabling automatic adjustment to ambient light conditions. Its engineering applications include providing reliable outdoor lighting for pathways, building exteriors, and security zones, where dependable performance and energy efficiency are paramount. The floodlight's warm white LEDs ensure optimal visibility while maintaining a pleasant and inviting atmosphere, suitable for both residential and commercial settings.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot