Osram 4099854489525 Osram Floodlight Lux 20W Daylight White Outdoor Light

MPN
4099854489525
Brand
OSRAM
Order Code
17-0826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.73
50+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854489525 is a robust and efficient outdoor lighting solution designed for versatility and durability. This portable floodlight, classified as a type of portable flood and spotlight, features a 20-watt LED system emitting daylight white light, which is ideal for environments where clear, high-visibility lighting is critical. With a focus on reliability and energy efficiency, the Osram Floodlight Lux 20W model offers optimal illumination for construction sites, outdoor events, and security lighting applications. Its black exterior provides a subtle aesthetic that integrates seamlessly into various settings while maintaining the technical performance expected from an Osram product. This floodlight’s design addresses the demands of professional and industrial users, ensuring enhanced functionality and longevity.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot