Osram 4099854489488 Floodlight 20W Warm White LED Black Outdoor Use

MPN
4099854489488
Brand
OSRAM
Order Code
17-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £10.01 £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Osram 4099854489488 is a portable flood and spotlight designed for outdoor use, leveraging LED technology to deliver efficient lighting solutions. This robust floodlight features a power consumption of 20 watts and emits a warm white light, making it suitable for environments that require ambient and focused illumination without excessive glare. Fabricated in black with a focus on durability, the floodlight's design ensures reliability and longevity in various weather conditions, making it ideal for industrial sites, construction areas, and outdoor event lighting setups. Its professional-grade illumination is both energy-efficient and effective in enhancing visibility, contributing to safety and operational efficiency in challenging or low-light scenarios.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot