Osram 4099854489464 LED Floodlight 10W Daylight White Black Outdoor Light

MPN
4099854489464
Brand
Osram
Order Code
17-0823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
10+ £9.36
50+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram, part number 4099854489464, offers a versatile lighting solution with its LED floodlight that operates at 10 watts and emits a daylight white colour temperature. Classified under portable flood and spotlights, this product is designed with a lux sensor, enabling adaptive lighting based on environmental needs. Engineered for durability and outdoor usage, the floodlight is constructed with a robust black housing, making it suitable for various external applications such as building facades, landscape illumination, and security lighting. Its energy-efficient LED technology ensures consistent performance while minimising power consumption, making it an ideal choice for both residential and commercial settings requiring reliable outdoor lighting solutions.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot