Osram 4099854489402 Floodlight 10W Daylight White Black LED Outdoor Light

MPN
4099854489402
Brand
OSRAM
Order Code
17-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Osram 4099854489402 is a LED floodlight designed for portable flood and spotlight applications, characterised by its compact 10-watt output. Engineered with a daylight white LED, this floodlight delivers a precise illumination ideal for a variety of outdoor environments. The robust black housing ensures durability and efficient operation in challenging conditions. Commonly utilised in construction sites, event lighting, and other temporary outdoor setups, this floodlight provides reliable and consistent lighting performance for engineering applications that require adaptability and durability in its luminaires.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot