Osram 4099854489389 LED Floodlight 10W Cool White Black Outdoor Use

MPN
4099854489389
Brand
OSRAM
Order Code
17-0813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.25 £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram 4099854489389 is a robust portable floodlight designed for outdoor use, providing reliability and efficiency in diverse environments. This floodlight features a 10W LED that emits a cool white light, making it suitable for precision illumination tasks where clarity is essential. Engineered with a durable black housing, it is ideal for construction sites, outdoor events, and security applications due to its ability to withstand challenging weather conditions. The LED floodlight's efficient operation contributes to cost savings over time, as well as reduced maintenance needs. Its compact size and portability further enhance its utility in various professional settings where temporary or moveable lighting solutions are required.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot