OSRAM 4099854478918 Garden Furniture Durable home lighting for outdoor spaces

MPN
4099854478918
Brand
Osram
EAN-13
4099854478918
Order Code
19-4599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.04 £17.03
10+ £16.12
50+ £15.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Osram 4099854478918 offers a robust solution for outdoor lighting with its NIGHTLUX CYLINDER 830 DIM USB in black. As a wall-mounted light, it combines practicality and durability, making it suitable for various external environments, including garden furniture settings. This piece is designed to provide efficient illumination for terraces, patios, or pathways, enhancing visibility and safety. The light's compact design allows for seamless integration into architectural structures, facilitating applications such as perimeter lighting and decorative accent lighting. With its USB dimming feature, users can adjust brightness levels, catering to both functional and ambient lighting requirements.
Type Wall light
Power 1.80W
Circuits 15000
Colour Black
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 100lm

Reviews

Be the first to submit a review

Trustpilot