OSRAM 4099854478888 Garden Furniture Homelight durable outdoor lighting

MPN
4099854478888
Brand
Osram
EAN-13
4099854478888
Order Code
19-4598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Osram 4099854478888 presents the innovative NIGHTLUX STICK 830 DIM USB Black, a wall-mounted light suited for both indoor and outdoor applications. This versatile lighting solution is engineered to provide reliable illumination as a wall spotlight, making it ideal for garden furniture or bedroom lighting arrangements. The NIGHTLUX STICK features a dimmable function, accessible via USB connection, delivering efficiency and user-adjustable brightness control. Its robust construction ensures durability in outdoor environments, while the sleek design seamlessly integrates with modern architectural aesthetics. Typical engineering applications include illuminating pathways, enhancing ambient lighting in gardens, or providing focused lighting in interior spaces.
Type Wall light
Power 1.80W
Circuits 15000
Colour Black
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 100lm

Reviews

Be the first to submit a review

Trustpilot