OSRAM 4099854478826 Garden Furniture Green Wood Durable Outdoor Use

MPN
4099854478826
Brand
Osram
EAN-13
4099854478826
Order Code
19-4597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.85
10+ £16.89
50+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Osram's 4099854478826 offering, referred to as the Osram NIGHTLUX ROUND 830 DIM USB Black, is a versatile solution primarily designed for wall-mounted lighting applications. This product delivers efficient and reliable illumination, making it well-suited for both indoor settings such as bedrooms and various outdoor environments, owing to its durable construction. Its dimmable feature, compatible with USB power, allows for flexible intensity adjustments, catering to different lighting needs. Engineers would find this model particularly useful for projects requiring adaptable and discreet lighting solutions, where the emphasis is on energy efficiency and ease of installation.
Type Wall light
Power 1.80W
Circuits 15000
Colour Black
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 100lm

Reviews

Be the first to submit a review

Trustpilot