OSRAM 4099854452079 Outdoor Light Fittings Durable Weatherproof Design

MPN
4099854452079
Brand
Osram
EAN-13
4099854452079
Order Code
19-4391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Osram 4099854452079 is an outdoor light fitting known as the ENDURA Classic Lantern Cylinder E27 in Black. This product is designed to be a durable and weatherproof solution for outdoor lighting needs, making it suitable for garden lighting or as a wall-mounted light in external environments. Its robust construction is engineered to withstand harsh weather conditions, providing reliable illumination for patios, pathways, or garden landscapes. The design accommodates an E27 lamp base, offering versatility in bulb choice to maintain consistent light quality. This light fitting finds typical applications in domestic and commercial settings where dependable outdoor illumination is required.
Type LED outdoor wall light
IP Rating IP43
Power 0w
Base E-27
Colour Black
Depth 210.00mm
Diameter 118.00mm
Dimensions (Ø x H) 118.00 mm x 212.00 mm
Dimmable No
Height 212.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 1200.00g
Width 118.00mm

Reviews

Be the first to submit a review

Accessories


Trustpilot