OSRAM 4099854450044 Outdoor Light Fitting White Durable Weatherproof Design

MPN
4099854450044
Brand
Osram
EAN-13
4099854450044
Order Code
19-4378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Osram 4099854450044 is an outdoor light fitting recognised for its reliable performance and robust construction. This model, known as the Orbis Pure 400mm 24W, features a weatherproof design, making it suitable for various external environments such as gardens or building facades. The fitting provides efficient illumination with a focus on energy conservation, ideal for both residential and commercial outdoor lighting applications. Engineered for durability, it is well-suited for installation in areas subject to adverse weather conditions, ensuring continuous operation without compromising on light quality.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP20
Power 24.00W
Colour Warm white
Diameter 400.00mm
Dimensions (Ø x H) 400.00 mm x 80.00 mm
Dimmable No
Height 80.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Radiation Angle 120°
Total luminous flux 1800lm
Weight 610.00g

Reviews

Be the first to submit a review

Trustpilot