OSRAM 4099854450020 Outdoor Light Fittings White Durable Weatherproof

MPN
4099854450020
Brand
Osram
EAN-13
4099854450020
Order Code
19-4377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854450020 is a part of the Osram range, specifically known as the Orbis Pure 300mm 14.5W outdoor light fittings. Designed for durability and resilience, this light fitting is characterised by its robust, weatherproof construction, making it well-suited for external environments prone to challenging weather conditions. With a focus on outdoor applications, it is ideal for illuminating pathways, garden areas, or as a wall light enhancing evening visibility and security around exterior residential spaces. Engineers will appreciate the product's efficient energy utilisation and long-lasting performance, aligning with sustainable lighting solutions in contemporary architectural designs. Known also under the alternate description, 3438181, this fitting is an exemplary choice for projects requiring reliable and effective outdoor lighting installations.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP20
Power 14.50W
Colour Warm white
Diameter 300.00mm
Dimensions (Ø x H) 300.00 mm x 80.00 mm
Dimmable No
Height 80.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Radiation Angle 120°
Total luminous flux 1100lm
Weight 365.00g

Reviews

Be the first to submit a review

Trustpilot