OSRAM 4099854446009 Outdoor Light Fittings Durable Aluminium Weatherproof

MPN
4099854446009
Brand
Osram
EAN-13
4099854446009
Order Code
19-4368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £15.93 £13.54
10+ £12.73
50+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Osram 4099854446009 presents a robust outdoor lighting solution with its Spot Surface Round GU10 White fixture, designed for durability and weather resistance. Constructed from high-quality aluminium, it offers reliable performance as an outdoor light fitting, ideal for wall or garden installations where enduring exposure to the elements is expected. This fitting supports GU10 bulbs, providing flexibility in lighting choices, and is particularly suited to residential and commercial outdoor spaces requiring functional and efficient illumination. Its white finish allows for seamless integration into a variety of architectural styles, enhancing both safety and aesthetics in outdoor lighting applications.
Type LED outdoor wall light
IP Rating IP20
Base GU10
Colour White
Diameter 80.00mm
Dimensions (Ø x H) 80.00 mm x 95.00 mm
Dimmable No
Height 95.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Weight 235.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot