OSRAM 4099854445903 Outdoor Light Fittings Durable Weatherproof Design

MPN
4099854445903
Brand
Osram
EAN-13
4099854445903
Order Code
19-4366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.33
10+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Osram 4099854445903 is an outdoor light fitting developed for robust and reliable illumination in exterior environments. This part, also referred to as Osram 4099854445903 or the Downlight Slim Set 3 x 120mm 3000K, is engineered to provide consistent lighting with a colour temperature of 3000K, suitable for garden, wall, and general outdoor applications. The design focuses on durability and weatherproof performance, ensuring functionality under varying climate conditions. Its typical applications include accentuating garden landscapes, enhancing safety in outdoor spaces, and providing ambient illumination for building exteriors. The product's construction is optimised for longevity while maintaining energy efficiency, making it an ideal choice for both residential and commercial settings.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP20
Power 8.00W
Colour Warm white
Diameter 120.00mm
Dimensions (Ø x H) 120.00 mm x 24.00 mm
Dimmable No
Height 24.00mm
Material Plastic
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Total luminous flux 550lm
Weight 88.00g

Reviews

Be the first to submit a review

Trustpilot