OSRAM 4099854444623 Outdoor Light Fittings, durable outdoor materials

MPN
4099854444623
Brand
Osram
EAN-13
4099854444623
Order Code
19-4346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Osram 4099854444623, refers to high-quality outdoor light fittings specifically designed for durability in external environments. This model, known under alternate description 3438186, is part of the Osram series and is suitable for ceiling installations with a diameter of 350 mm, accommodating two E27 bulbs. Constructed from robust outdoor materials, it effectively withstands various weather conditions, making it ideal for applications such as illuminating outdoor spaces, garden paths, or driveways. Additionally, its integration into garden and wall lighting systems demonstrates its versatility and reliability for enhancing outdoor visibility and safety in residential or commercial settings.
Type LED outdoor wall light
IP Rating IP20
Colour White
Diameter 350.00mm
Dimensions (Ø x H) 350.00 mm x 115.00 mm
Dimmable No
Height 115.00mm
Material Metal
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 560.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot