OSRAM 4099854444609 Outdoor Light Fittings Weatherproof Durable Design

MPN
4099854444609
Brand
Osram
EAN-13
4099854444609
Order Code
19-4344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
10+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854444609, Ceiling Essential 250mm E27, is a robust and efficient outdoor light fitting. Engineered for durability, it features a weatherproof design suitable for a variety of environments, ensuring reliable performance in different outdoor conditions. This fixture is optimal for applications such as illuminating garden spaces, wall mounts, and general outdoor lighting needs where resilience against the elements is essential. Its compatibility with standard E27 bulbs allows for easy integration into existing lighting systems, making it a versatile choice for both residential and commercial installations that require dependable operation.
Type LED outdoor wall light
IP Rating IP20
Colour White
Diameter 250.00mm
Dimensions (Ø x H) 250.00 mm x 91.00 mm
Dimmable No
Height 91.00mm
Material Metal
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 305.00g

Reviews

Be the first to submit a review

Trustpilot