OSRAM 4099854442735 HOMELIGHTING Light Fittings White Durable Design

MPN
4099854442735
Brand
Osram
EAN-13
4099854442735
Order Code
19-4332
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.57 £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854442735 is a pendant light fixture from the Vintage 1906 PenduLum Triple Canopy Round series, produced by the reputable manufacturer Osram. This light fitting is characterised by its durable design and is finished in white, making it a versatile choice for various indoor lighting applications, particularly in living rooms and dining rooms. Its robust construction and reliable performance make it suitable for ceiling installations, providing efficient and uniform illumination. The engineering applications for this light fitting include integration into residential lighting systems where elegant aesthetic combined with functional reliability is desired, ensuring both form and function are met seamlessly.
Type Pendant light
Colour Black
Diameter 200.00mm
Dimensions (Ø x H) 200.00 mm x 25.0 mm
Height 25.0mm
Material Aluminium
Operating Voltage 230V
Product Type Pendant light
Weight 525.00g

Reviews

Be the first to submit a review

Trustpilot