OSRAM 4099854340338 LED PCR LAMPS WITH CLASSIC A 8.5W 827 Frosted E27 Bulb

MPN
4099854340338
Brand
Osram
Order Code
41-0253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £5.03
10+ £4.69
50+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

LED lamps, classic A bulb shape made of recycled plastic. LED alternative to conventional lamps. Mercury-free lamps Contains at least 40% recycled plastic (relative to the total weight of plastic). Less power consumption than incandescent or halogen lamps. Easy replacement of classic lamps thanks to compact design. Instant 100% light, no warm up time. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 107mm
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version matte
Weight 21g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot