OSRAM 4099854340314 LED PCR LAMPS WITH CLASSIC B 4.9W 827 Frosted E14 Bulb

MPN
4099854340314
Brand
Osram
Order Code
41-0258
Country of Origin
China
View Full Product Range (22)

Discontinued


LED lamps, classic B bulb shape made of recycled plastic. LED alternative to conventional lamps. Mercury-free lamps Contains at least 40% recycled plastic (relative to the total weight of plastic). Less power consumption than incandescent or halogen lamps. Easy replacement of classic lamps thanks to compact design. Instant 100% light, no warm up time. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour White
Dimmable No
Base E14
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 37mm
Dim (Ø x H) 37 mm x 37 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 40W
Height 37mm
Ignition time 0.50s
IP Rating IP20
Length 96mm
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 4.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 470lm
Version matte
Weight 16g
Width 37mm

Trustpilot