OSRAM 4099854338601 LED LAMPS FILAMENT CLASSIC A 3.8W 827 Clear E27 Bulb

MPN
4099854338601
Brand
OSRAM
Order Code
41-0176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.29
10+ £9.68
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

LED LAMPS, classic bulb shape, energy efficiency class A. LED lamps for mains voltage. Transmission angle: Up to 300° Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a halogen lamp. Low power consumption Instant 100% light, no warm up time. Flicker slightly. Ideal for decorative installations. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating A (A - G)
EOL luminous flux retention 0.96%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 105mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 50000h
Rating 3.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version clear
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot