OSRAM 4099854253805 LED CLASSIC B Energy Eff A 2.2W 827 Frosted E14 Bulb

MPN
4099854253805
Brand
Osram
Order Code
41-0104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £11.79
10+ £11.08
50+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

LED LAMPS, classical mini candle-shape
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape B40
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 35mm
IP Rating IP20
Length 100mm
Luminous Flux 470lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 2.2W
Total luminous flux 470lm
Version matte
Weight 16.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot